Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1593LPCBCopy
Newark Part No.51R4163
Product Range1593 Series
Your Part Number
83 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $12.400 |
| 5+ | $9.860 |
| 10+ | $9.610 |
| 25+ | $9.350 |
| 50+ | $8.200 |
| 100+ | $7.790 |
| 250+ | $7.520 |
Price for:Each
Minimum: 1
Multiple: 1
$12.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593LPCBCopy
Newark Part No.51R4163
Product Range1593 Series
Technical Datasheet
Accessory TypePrinted Circuit Board
For Use WithHammond 1593L Hand Held/Instrument Enclosures
Product Range1593 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Printed Circuit Board
Product Range
1593 Series
For Use With
Hammond 1593L Hand Held/Instrument Enclosures
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
