Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1593KGYCopy
Newark Part No.24B7900
Also Known AsGTIN UPC EAN: 623980561363
Your Part Number
2,764 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 10+ | $3.820 |
| 25+ | $3.530 |
| 50+ | $3.330 |
| 100+ | $3.100 |
| 250+ | $2.800 |
| 500+ | $2.660 |
| 1000+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593KGYCopy
Newark Part No.24B7900
Also Known AsGTIN UPC EAN: 623980561363
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric66mm
External Width - Metric66mm
External Depth - Metric28mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial2.6"
External Width - Imperial2.6"
External Depth - Imperial1.1"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
A handheld enclosure manufactured from grey ABS. The lid is fitted with self-tapping screws, and the top of the enclosure has a 1mm deep escutcheon for a label or membrane keypad.
- Panels at both ends and 5mm mounting bosses for a PCB
- Recess area on lid is provided for membrane keypads
- End panels are replaceable for easy machining and for infra red
- Exposed panel area is 57x21mm
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
66mm
External Depth - Metric
28mm
Body Color
Gray
External Height - Imperial
2.6"
External Depth - Imperial
1.1"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
-
Technical Docs (2)
Alternatives for 1593KGY
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
