2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Development Board Enclosures
                                                                                                    Print Page

                                                                                                    1593HAMDOGGY

                                                                                                    Dev Board Enclosure, Beaglebone Board, ABS, Grey

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND 1593HAMDOGGY
                                                                                                    HAMMOND 1593HAMDOGGY
                                                                                                    HAMMOND 1593HAMDOGGY
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No1593HAMDOGGY
                                                                                                    Newark Part No.06X3914
                                                                                                    Product Range1593HAM-BEAG Series
                                                                                                    Also Known AsGTIN UPC EAN: 623980401126
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,097 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.390
                                                                                                    5+$6.180
                                                                                                    10+$5.960
                                                                                                    25+$5.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.39
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No1593HAMDOGGY
                                                                                                    Newark Part No.06X3914
                                                                                                    Product Range1593HAM-BEAG Series
                                                                                                    Also Known AsGTIN UPC EAN: 623980401126
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithBeaglebone Board
                                                                                                    External Height30mm
                                                                                                    External Width77.31mm
                                                                                                    External Depth95.31mm
                                                                                                    Enclosure MaterialABS
                                                                                                    Body ColorGray
                                                                                                    Product Range1593HAM-BEAG Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    • Hammond 1593 series plastic enclosures to accept BeagleBoard development board (not included)
                                                                                                    • Moulded in general purpose ABS plastic with a satin texture
                                                                                                    • Enclosure is machined to allow access to I/O connectors and often used controls
                                                                                                    • Enclosure is secured with self tapping screws
                                                                                                    • Includes nickel finish screws
                                                                                                    • Includes four (4) self adhesive rubber feet & instruction sheet

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Beaglebone Board

                                                                                                    External Width

                                                                                                    77.31mm

                                                                                                    Enclosure Material

                                                                                                    ABS

                                                                                                    Product Range

                                                                                                    1593HAM-BEAG Series

                                                                                                    External Height

                                                                                                    30mm

                                                                                                    External Depth

                                                                                                    95.31mm

                                                                                                    Body Color

                                                                                                    Gray

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)