Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.190 |
| 5+ | $9.040 |
| 10+ | $8.420 |
| 25+ | $7.910 |
| 50+ | $7.640 |
| 100+ | $7.330 |
| 250+ | $7.050 |
Price for:Each
Minimum: 1
Multiple: 1
$10.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1593HAMBOGRGYCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67AC4575 |
| Product Range | 1593HAM |
| Technical Datasheet | |
| For Use With | Beaglebone Green Boards |
| External Height | 30mm |
| External Width | 77.31mm |
| External Depth | 95.31mm |
| Enclosure Material | ABS |
| Body Color | Grey |
| Product Range | 1593HAM |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | Beaglebone Green Boards |
|---|---|
| External Width | 77.31mm |
| Enclosure Material | ABS |
| Product Range | 1593HAM |
| External Height | 30mm |
|---|---|
| External Depth | 95.31mm |
| Body Color | Grey |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 1593HAMBOGRGY
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

