Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1593HAMBOGRBKCopy
Newark Part No.31AJ8469
Product Range1593HAM Series
Your Part Number
295 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $9.060 |
| 5+ | $8.280 |
| 10+ | $7.890 |
| 25+ | $7.510 |
| 50+ | $7.120 |
| 100+ | $6.730 |
| 250+ | $6.530 |
Price for:Each
Minimum: 1
Multiple: 1
$9.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMBOGRBKCopy
Newark Part No.31AJ8469
Product Range1593HAM Series
Technical Datasheet
For Use WithHammond Beaglebone Green Boards
External Height30mm
External Width77.31mm
External Depth95.31mm
Enclosure MaterialABS
Body ColorBlack
Product Range1593HAM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
1593HAMBOGRBK is a 1593HAM series of plastic development board enclosure. It is specifically designed to house many of the most popular development boards and miniature computers on the market.
- Black color development board enclosure
- Compatible with Beaglebone green models
- Dimension (Lx W x H) is 3.75 x 3.04 x 1.18"
Technical Specifications
For Use With
Hammond Beaglebone Green Boards
External Width
77.31mm
Enclosure Material
ABS
Product Range
1593HAM Series
External Height
30mm
External Depth
95.31mm
Body Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
