Print Page
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.010 |
| 10+ | $6.900 |
| 25+ | $6.780 |
| 50+ | $6.460 |
| 100+ | $5.960 |
| 250+ | $5.720 |
| 500+ | $5.630 |
| 1000+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMARBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AC5139
Product Range1593HAMAR
Technical Datasheet
For Use WithArduino Leonardo, M0 Pro, Uno & Yun Model Boards
External Height27mm
External Width73.97mm
External Depth76mm
Enclosure MaterialABS
Body ColorBlack
Product Range1593HAMAR
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Arduino Leonardo, M0 Pro, Uno & Yun Model Boards
External Width
73.97mm
Enclosure Material
ABS
Product Range
1593HAMAR
External Height
27mm
External Depth
76mm
Body Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1593HAMARBK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

