Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1593HAMAR3GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AC5143
Product Range1593HAMAR3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.660 |
| 5+ | $22.260 |
| 10+ | $21.550 |
| 25+ | $21.140 |
| 50+ | $20.540 |
| 100+ | $19.420 |
| 250+ | $19.020 |
Price for:Each
Minimum: 1
Multiple: 1
$22.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMAR3GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AC5143
Product Range1593HAMAR3
Technical Datasheet
For Use WithArduino Due & Mega 2560 Model Boards
External Height27mm
External Width95mm
External Depth119.9mm
Enclosure MaterialABS
Body ColorGrey
Product Range1593HAMAR3
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Arduino Due & Mega 2560 Model Boards
External Width
95mm
Enclosure Material
ABS
Product Range
1593HAMAR3
External Height
27mm
External Depth
119.9mm
Body Color
Grey
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1593HAMAR3GY
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
