Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1593HAMAR3BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AC5142
Product Range1593HAMAR3
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.660 |
| 5+ | $22.260 |
| 10+ | $21.550 |
| 25+ | $21.140 |
| 50+ | $20.540 |
| 100+ | $19.420 |
| 250+ | $19.020 |
Price for:Each
Minimum: 1
Multiple: 1
$22.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMAR3BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AC5142
Product Range1593HAMAR3
Technical Datasheet
For Use WithArduino Due & Mega 2560 Model Boards
External Height27mm
External Width95mm
External Depth119.9mm
Enclosure MaterialABS
Body ColorBlack
Product Range1593HAMAR3
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Arduino Due & Mega 2560 Model Boards
External Width
95mm
Enclosure Material
ABS
Product Range
1593HAMAR3
External Height
27mm
External Depth
119.9mm
Body Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1593HAMAR3BK
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
