Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1593BBGYCopy
Newark Part No.27X8102
Product Range1593 Series
Your Part Number
1,594 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.250 |
| 5+ | $7.920 |
| 10+ | $7.310 |
| 25+ | $6.660 |
| 50+ | $6.360 |
| 100+ | $5.980 |
| 250+ | $5.460 |
Price for:Each
Minimum: 1
Multiple: 1
$9.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593BBGYCopy
Newark Part No.27X8102
Product Range1593 Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric77.31mm
External Depth - Metric95.31mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial3.04"
External Depth - Imperial3.75"
Product Range1593 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ergonomically designed case for hand-held or stand alone use
- Recess area on lid is provided for membrane keypads
- End panels are replaceable for easy machining and for infra red
- Exposed panel area is 57x21mm
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
30mm
External Depth - Metric
95.31mm
Body Color
Gray
External Height - Imperial
1.18"
External Depth - Imperial
3.75"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
77.31mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.04"
Product Range
1593 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
