Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1593ARALBKCopy
Newark Part No.40AH2091
Product Range1593AL Series
Your Part Number
69 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.860 |
| 5+ | $9.350 |
| 10+ | $8.640 |
| 25+ | $7.990 |
| 50+ | $7.460 |
| 100+ | $6.950 |
| 250+ | $6.370 |
Price for:Each
Minimum: 1
Multiple: 1
$10.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593ARALBKCopy
Newark Part No.40AH2091
Product Range1593AL Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric26.92mm
External Width - Metric73.9mm
External Depth - Metric74.9mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial2.91"
External Depth - Imperial2.95"
Product Range1593AL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
26.92mm
External Depth - Metric
74.9mm
Body Color
Black
External Height - Imperial
1.06"
External Depth - Imperial
2.95"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
73.9mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.91"
Product Range
1593AL Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
