Print Page
Image is for illustrative purposes only. Please refer to product description.

332 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.440 |
| 5+ | $14.560 |
| 10+ | $13.190 |
| 25+ | $12.110 |
| 50+ | $11.380 |
| 100+ | $10.620 |
| 250+ | $9.990 |
Price for:Each
Minimum: 1
Multiple: 1
$16.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1592ETSDBKCopy
Newark Part No.97F9433
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric233.9mm
External Width - Metric130mm
External Depth - Metric34mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial9.2"
External Width - Imperial5.1"
External Depth - Imperial1.35"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
233.9mm
External Depth - Metric
34mm
Body Color
Black
External Height - Imperial
9.2"
External Depth - Imperial
1.35"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
130mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.1"
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
