Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591XXTBKCopy
Newark Part No.74K2777
Also Known AsGTIN UPC EAN: 623980582603
Your Part Number
465 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.980 |
| 5+ | $11.010 |
| 10+ | $10.260 |
| 25+ | $9.400 |
| 50+ | $8.760 |
| 100+ | $8.440 |
| 250+ | $7.700 |
Price for:Each
Minimum: 1
Multiple: 1
$12.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXTBKCopy
Newark Part No.74K2777
Also Known AsGTIN UPC EAN: 623980582603
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric121.9mm
External Width - Metric83mm
External Depth - Metric59mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial4.8"
External Width - Imperial3.2"
External Depth - Imperial2.32"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ideally suited for mounting printed circuit boards horizontally
- Internal sides of enclosure are smooth for easy connector installation
- Strong - groove lid to box construction provides protection against access of dust and water
- Designed to meet IP54
- Lid and box both contain molded in PC board standoffs
- Molded from easy to machine, flame retardant ABS plastic
- Stocked in satin texture black and grey
- Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
121.9mm
External Depth - Metric
59mm
Body Color
Black
External Height - Imperial
4.8"
External Depth - Imperial
2.32"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
83mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.2"
Product Range
-
Technical Docs (3)
Alternatives for 1591XXTBK
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
