Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591XXMBKCopy
Newark Part No.96M7944
Also Known AsGTIN UPC EAN: 623980035338
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.190 |
| 5+ | $6.090 |
| 10+ | $5.670 |
| 25+ | $5.170 |
| 50+ | $4.820 |
| 100+ | $4.770 |
| 250+ | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$7.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXMBKCopy
Newark Part No.96M7944
Also Known AsGTIN UPC EAN: 623980035338
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric83.8mm
External Width - Metric56mm
External Depth - Metric21mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial3.3"
External Width - Imperial2.2"
External Depth - Imperial0.8"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
83.8mm
External Depth - Metric
21mm
Body Color
Black
External Height - Imperial
3.3"
External Depth - Imperial
0.8"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
-
Technical Docs (2)
Alternatives for 1591XXMBK
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
