Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591XXESFLBKCopy
Newark Part No.51R4148
Product Range1591XX Series
Your Part Number
1,011 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.510 |
| 5+ | $9.760 |
| 10+ | $9.090 |
| 25+ | $8.290 |
| 50+ | $7.720 |
| 100+ | $7.360 |
| 250+ | $6.780 |
Price for:Each
Minimum: 1
Multiple: 1
$11.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXESFLBKCopy
Newark Part No.51R4148
Product Range1591XX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric193mm
External Width - Metric113.4mm
External Depth - Metric61mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial7.6"
External Width - Imperial4.5"
External Depth - Imperial2.4"
Product Range1591XX Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1591XXESFLBK is a multi-purpose Enclosure made of economical version plastic with flanged lid. It is ideally suited for mounting horizontal printed circuit boards. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water. The flanged lid is perfect for wall or shelf mounting and enclosure security.
- Lid and box both contain - moulded in PC board standoffs
- Lid is secured with black self-tapping #4 x 0.5" Philips screws
Applications
Industrial
Contents
Box and Lid.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
193mm
External Depth - Metric
61mm
Body Color
Black
External Height - Imperial
7.6"
External Depth - Imperial
2.4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
113.4mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.5"
Product Range
1591XX Series
Technical Docs (2)
Alternatives for 1591XXESFLBK
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
