Print Page
Image is for illustrative purposes only. Please refer to product description.

629 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.250 |
| 5+ | $8.190 |
| 10+ | $7.730 |
| 25+ | $7.100 |
| 50+ | $6.600 |
| 100+ | $5.980 |
| 250+ | $5.460 |
Price for:Each
Minimum: 1
Multiple: 1
$9.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXCFLGYCopy
Newark Part No.74K2763
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric119.4mm
External Width - Metric66mm
External Depth - Metric121mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial4.7"
External Width - Imperial2.6"
External Depth - Imperial1.52"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Suitable vertical mounting of printed circuit boards (internal side walls include moulded-in card guides).
- Integral card guides accept 1.5mm PC cards
- Lap joint construction provides protection against access of dust and splashing water
- Moulded from easy-to-machine flame retardant ABS plastic (material carries a UL flammability rating of 94V-0).
- Lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings
- Perfect for applications when repetitive assembly and disassembly are required
- Supplied with black screws
- IP54 rated
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
119.4mm
External Depth - Metric
121mm
Body Color
Gray
External Height - Imperial
4.7"
External Depth - Imperial
1.52"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
-
Technical Docs (2)
Alternatives for 1591XXCFLGY
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
