Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591XXCBK
Newark Part No.74K2761
Also Known AsGTIN UPC EAN: 623980582481
Your Part Number
1,947 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.180 |
| 5+ | $7.800 |
| 10+ | $7.300 |
| 25+ | $6.710 |
| 50+ | $6.270 |
| 100+ | $5.860 |
| 250+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$9.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXCBK
Newark Part No.74K2761
Also Known AsGTIN UPC EAN: 623980582481
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric119.4mm
External Width - Metric66mm
External Depth - Metric40mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial4.7"
External Width - Imperial2.6"
External Depth - Imperial1.52"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ideally suited for mounting printed circuit boards horizontally
- Internal sides of enclosure are smooth for easy connector installation
- Strong - groove lid to box construction provides protection against access of dust and water
- Designed to meet IP54
- Lid and box both contain molded in PC board standoffs
- Molded from easy to machine, flame retardant ABS plastic
- Stocked in satin texture black and grey
- Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
119.4mm
External Depth - Metric
40mm
Body Color
Black
External Height - Imperial
4.7"
External Depth - Imperial
1.52"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
-
Technical Docs (3)
Alternatives for 1591XXCBK
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
