Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591XXBSBK
Newark Part No.51R4146
Product Range1591XX Series
Your Part Number
907 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
| 5+ | $5.350 |
| 10+ | $5.000 |
| 25+ | $4.570 |
| 50+ | $4.390 |
| 100+ | $4.010 |
| 250+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXBSBK
Newark Part No.51R4146
Product Range1591XX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric30.99mm
External Width - Metric63.3mm
External Depth - Metric113.8mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial2.49"
External Depth - Imperial4.48"
Product Range1591XX Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1591XXBSBK is a multi-purpose Enclosure made of economical version plastic with a satin texture and ideally suited for mounting printed circuit boards horizontally. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water.
- Lid and box both contain - moulded in PC board standoffs
- Lid is secured with black self-tapping #4 x 0.5" Philips screws
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
30.99mm
External Depth - Metric
113.8mm
Body Color
Black
External Height - Imperial
1.22"
External Depth - Imperial
4.48"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
63.3mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.49"
Product Range
1591XX Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
