Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591RABKCopy
Newark Part No.24B7816
Product Range1591R Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.860 |
| 5+ | $23.370 |
| 10+ | $22.570 |
| 25+ | $21.910 |
| 50+ | $21.610 |
| 100+ | $21.160 |
Price for:Each
Minimum: 1
Multiple: 1
$25.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591RABKCopy
Newark Part No.24B7816
Product Range1591R Series
Technical Datasheet
Enclosure TypeEMI/RFI Box
Enclosure MaterialABS
External Height - Metric21mm
External Width - Metric50mm
External Depth - Metric100mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial0.83"
External Width - Imperial1.97"
External Depth - Imperial3.94"
Product Range1591R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
21mm
External Depth - Metric
100mm
Body Color
Black
External Height - Imperial
0.83"
External Depth - Imperial
3.94"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
1591R Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
