Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591LF2GY
Newark Part No.51R4127
Product Range1591 Series
Your Part Number
292 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.460 |
| 5+ | $9.880 |
| 10+ | $9.690 |
| 25+ | $9.380 |
| 50+ | $9.210 |
| 100+ | $9.090 |
| 250+ | $8.910 |
Price for:Each
Minimum: 1
Multiple: 1
$11.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591LF2GY
Newark Part No.51R4127
Product Range1591 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric40.5mm
External Width - Metric56mm
External Depth - Metric85mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial1.594"
External Width - Imperial2.2"
External Depth - Imperial3.35"
Product Range1591 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40.5mm
External Depth - Metric
85mm
Body Color
Gray
External Height - Imperial
1.594"
External Depth - Imperial
3.35"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
1591 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
