Print Page
Image is for illustrative purposes only. Please refer to product description.

189 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.350 |
| 5+ | $9.620 |
| 10+ | $8.720 |
| 25+ | $8.010 |
| 50+ | $7.580 |
| 100+ | $7.180 |
| 250+ | $6.650 |
Price for:Each
Minimum: 1
Multiple: 1
$11.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591LF2BKCopy
Newark Part No.85K7911
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric39.62mm
External Width - Metric56mm
External Depth - Metric85mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.56"
External Width - Imperial2.2"
External Depth - Imperial4.34"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1591LF2BK is a multi-purpose Enclosure made of plastic fire retardant ABS with bottom flange. It is ideally suited for mounting printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The flanged feet are perfect for wall or shelf mounting where ability to easily access enclosure is required for access to lid screws.
- UL94V-0 Flammability rating
- Integral card guides accept 1.5mm PC cards
- Lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
39.62mm
External Depth - Metric
85mm
Body Color
Black
External Height - Imperial
1.56"
External Depth - Imperial
4.34"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
