Print Page
Image is for illustrative purposes only. Please refer to product description.

250 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.080 |
| 5+ | $13.650 |
| 10+ | $12.730 |
| 25+ | $12.280 |
| 50+ | $11.420 |
| 100+ | $10.620 |
| 250+ | $10.400 |
Price for:Each
Minimum: 1
Multiple: 1
$16.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591EF2SBKCopy
Newark Part No.24R2508
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialPlastic
External Height - Metric190.5mm
External Width - Metric110mm
External Depth - Metric57mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial7.5"
External Width - Imperial4.3"
External Depth - Imperial2.2"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1591EF2SBK is a multi-purpose electronic instrument Enclosure made of economical plastic with bottom flange. It is ideally suited for mounting printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The flanged feet are perfect for wall or shelf mounting where ability to easily access enclosure is required access to lid screws.
- Integral card guides accept 1.5mm PC cards
- Lid is secured with self-tapping #4 x 0.5" Philips screws
- Flange is glued to bottom of enclosure
Applications
Industrial
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
190.5mm
External Depth - Metric
57mm
Body Color
Black
External Height - Imperial
7.5"
External Depth - Imperial
2.2"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Plastic
External Width - Metric
110mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.3"
Product Range
-
Technical Docs (2)
Alternatives for 1591EF2SBK
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
