Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591EBKCopy
Newark Part No.65F1762
Also Known AsGTIN UPC EAN: 623980548104
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.010 |
| 5+ | $13.450 |
| 10+ | $12.540 |
| 25+ | $11.590 |
| 50+ | $10.800 |
| 100+ | $10.260 |
| 250+ | $9.610 |
Price for:Each
Minimum: 1
Multiple: 1
$16.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591EBKCopy
Newark Part No.65F1762
Also Known AsGTIN UPC EAN: 623980548104
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric190.5mm
External Width - Metric110mm
External Depth - Metric61mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial7.5"
External Width - Imperial4.3"
External Depth - Imperial2.4"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ideally suited for vertical mounting of printed circuit boards
- Integral card guides accept 1.5 mm (0.062") P.C. cards
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54
- Molded from easy to machine flame retardant ABS plastic
- Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings
- An RFI/EMI shielded version is also available
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
190.5mm
External Depth - Metric
61mm
Body Color
Black
External Height - Imperial
7.5"
External Depth - Imperial
2.4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.3"
Product Range
-
Technical Docs (3)
Alternatives for 1591EBK
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
