Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591DF2GYCopy
Newark Part No.51R4104
Product Range1591 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $16.640 |
| 5+ | $14.120 |
| 10+ | $13.890 |
| 25+ | $12.920 |
| 50+ | $12.370 |
| 100+ | $11.990 |
| 250+ | $11.630 |
Price for:Each
Minimum: 1
Multiple: 1
$16.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591DF2GYCopy
Newark Part No.51R4104
Product Range1591 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric150mm
External Width - Metric81mm
External Depth - Metric46mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial5.91"
External Width - Imperial3.19"
External Depth - Imperial1.81"
Product Range1591 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
150mm
External Depth - Metric
46mm
Body Color
Gray
External Height - Imperial
5.91"
External Depth - Imperial
1.81"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
81mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.19"
Product Range
1591 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
