Print Page
1591CGY
Plastic Enclosure, Flame Retardant, UL94V-0, IP54, Multipurpose, ABS, 119.9 mm, 65 mm, 40 mm, IP54
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1591CGYCopy |
| Newark Part No. | 65F1776 |
| Your Part Number | |
| Technical Datasheet |
1,903 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.200 |
| 5+ | $8.160 |
| 10+ | $7.360 |
| 25+ | $7.100 |
| 50+ | $6.600 |
| 100+ | $6.110 |
| 250+ | $5.460 |
Price for:Each
Minimum: 1
Multiple: 1
$9.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1591CGYCopy |
| Newark Part No. | 65F1776 |
| Technical Datasheet | |
| Enclosure Type | Multipurpose |
| Enclosure Material | ABS |
| External Height - Metric | 119.9mm |
| External Width - Metric | 65mm |
| External Depth - Metric | 40mm |
| IP Rating | IP54 |
| Body Color | Gray |
| NEMA Rating | NEMA 12K |
| External Height - Imperial | 4.7" |
| External Width - Imperial | 2.56" |
| External Depth - Imperial | 1.57" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1591CGY is a multi-purpose Enclosure made of flame retardant ABS plastic. It is ideally suited for vertical mounting of printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings. It is perfectly suited for applications when repetitive assembly and disassembly are required.
- UL94V-0 Flammability rating
- Integral card guides accept 1.5mm PC cards
Applications
Industrial
Technical Specifications
| Enclosure Type | Multipurpose |
|---|---|
| External Height - Metric | 119.9mm |
| External Depth - Metric | 40mm |
| Body Color | Gray |
| External Height - Imperial | 4.7" |
| External Depth - Imperial | 1.57" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 65mm |
| IP Rating | IP54 |
| NEMA Rating | NEMA 12K |
| External Width - Imperial | 2.56" |
| Product Range | - |
Technical Docs (2)
Alternatives for 1591CGY
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
