Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591CF2BKCopy
Newark Part No.04M5181
Product Range1591 Series
Your Part Number
951 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.780 |
| 5+ | $9.150 |
| 10+ | $8.520 |
| 25+ | $7.770 |
| 50+ | $7.240 |
| 100+ | $6.890 |
| 250+ | $6.460 |
Price for:Each
Minimum: 1
Multiple: 1
$10.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591CF2BKCopy
Newark Part No.04M5181
Product Range1591 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric65mm
External Depth - Metric120mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.56"
External Depth - Imperial4.72"
Product Range1591 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1591CF2BK is a Multipurpose Enclosure made of fire-retardant ABS (acrylonitrile butadiene styrene) with bottom flange. Ideally suited for mounting printed circuit boards. Both enclosure and plate moulded from flame-retardant ABS plastic, lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings. Flanged feet are perfect for wall or shelf mounting.
- Integral card guides accept 1.5mm PC cards
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54 ratings
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40mm
External Depth - Metric
120mm
Body Color
Black
External Height - Imperial
1.57"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
65mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
1591 Series
Technical Docs (3)
Alternatives for 1591CF2BK
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
