Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1591CBGCopy
Newark Part No.24B7782
Product Range1591 Series
Your Part Number
172 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.170 |
| 5+ | $8.370 |
| 10+ | $8.310 |
| 25+ | $7.760 |
| 50+ | $7.670 |
| 100+ | $7.520 |
| 250+ | $7.330 |
Price for:Each
Minimum: 1
Multiple: 1
$9.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591CBGCopy
Newark Part No.24B7782
Product Range1591 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric36mm
External Width - Metric66mm
External Depth - Metric119mm
IP RatingIP54
Body ColorBeige
NEMA Rating-
External Height - Imperial1.4"
External Width - Imperial2.6"
External Depth - Imperial4.7"
Product Range1591 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
36mm
External Depth - Metric
119mm
Body Color
Beige
External Height - Imperial
1.4"
External Depth - Imperial
4.7"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
1591 Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
