Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591BTBUCopy
Newark Part No.84C9914
Also Known AsGTIN UPC EAN: 623980533117
Your Part Number
235 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.000 |
| 5+ | $9.610 |
| 10+ | $8.910 |
| 25+ | $7.870 |
| 50+ | $7.490 |
| 100+ | $7.020 |
| 250+ | $6.460 |
Price for:Each
Minimum: 1
Multiple: 1
$11.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591BTBUCopy
Newark Part No.84C9914
Also Known AsGTIN UPC EAN: 623980533117
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric111.8mm
External Width - Metric62mm
External Depth - Metric31mm
IP RatingIP54
Body ColorBlue
NEMA Rating-
External Height - Imperial4.4"
External Width - Imperial2.4"
External Depth - Imperial1.26"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ice blue translucent polycarbonate enclosure
- Totally transparent to blue, white and near white LEDs, readouts and displays
- Integral card guide accepts 1.5mm (0.062") PC cards
- Designed to meet IP54
- Flammability rating of UL 94V-0
- Lid secured with M3 x 10mm Philips screws
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
111.8mm
External Depth - Metric
31mm
Body Color
Blue
External Height - Imperial
4.4"
External Depth - Imperial
1.26"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
62mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.4"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
