Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1591BF2SBK
Newark Part No.51R4096
Product Range1591 Series
Your Part Number
Technical Datasheet
129 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.590 |
| 5+ | $8.190 |
| 10+ | $7.650 |
| 25+ | $6.930 |
| 50+ | $6.540 |
| 100+ | $6.120 |
| 250+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$9.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591BF2SBK
Newark Part No.51R4096
Product Range1591 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric31mm
External Width - Metric62mm
External Depth - Metric112mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial2.44"
External Depth - Imperial4.41"
Product Range1591 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
31mm
External Depth - Metric
112mm
Body Color
Black
External Height - Imperial
1.22"
External Depth - Imperial
4.41"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
62mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.44"
Product Range
1591 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate