Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590ZGRP131Copy
Newark Part No.61K2269
Product Range1590ZGRP Series
Your Part Number
939 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $89.470 |
| 5+ | $76.710 |
| 10+ | $73.300 |
| 25+ | $67.940 |
| 50+ | $66.580 |
| 100+ | $65.220 |
Price for:Each
Minimum: 1
Multiple: 1
$89.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590ZGRP131Copy
Newark Part No.61K2269
Product Range1590ZGRP Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric55.1mm
External Width - Metric75mm
External Depth - Metric190.2mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X
External Height - Imperial2.17"
External Width - Imperial2.95"
External Depth - Imperial7.49"
Product Range1590ZGRP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
55.1mm
External Depth - Metric
190.2mm
Body Color
Gray
External Height - Imperial
2.17"
External Depth - Imperial
7.49"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
75mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
2.95"
Product Range
1590ZGRP Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
