Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590XFLBK
Newark Part No.05T6417
Product Range1590 Series
Your Part Number
Technical Datasheet
44 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.79 |
| 5+ | $21.62 |
| 10+ | $20.21 |
| 25+ | $18.11 |
| 50+ | $16.93 |
| 100+ | $16.39 |
Price for:Each
Minimum: 1
Multiple: 1
$24.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590XFLBK
Newark Part No.05T6417
Product Range1590 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum Alloy
External Height - Metric56.4mm
External Width - Metric121.2mm
External Depth - Metric145.21mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.22"
External Width - Imperial4.77"
External Depth - Imperial5.72"
Product Range1590 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with flanged lid and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
56.4mm
External Depth - Metric
145.21mm
Body Color
Black
External Height - Imperial
2.22"
External Depth - Imperial
5.72"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum Alloy
External Width - Metric
121.2mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.77"
Product Range
1590 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate