Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590WTRPB
Newark Part No.31AJ8439
Product Range1590TRP Series
Your Part Number
Technical Datasheet
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.560 |
| 5+ | $18.280 |
| 10+ | $17.430 |
| 25+ | $17.190 |
| 50+ | $16.980 |
| 100+ | $16.600 |
| 250+ | $16.420 |
Price for:Each
Minimum: 1
Multiple: 1
$20.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WTRPB
Newark Part No.31AJ8439
Product Range1590TRP Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric38mm
External Width - Metric80mm
External Depth - Metric111mm
IP RatingIP65
Body ColorNatural
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial3.13"
External Depth - Imperial4.37"
Product Range1590TRP Series
SVHCNo SVHC (25-Jun-2025)
Configurable-
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
38mm
External Depth - Metric
111mm
Body Color
Natural
External Height - Imperial
1.5"
External Depth - Imperial
4.37"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Width - Metric
80mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.13"
Product Range
1590TRP Series
Configurable
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate