Print Page
1590WSFBK
Metal Enclosure, Diecast, Light Duty, Watertight, Flange Bottom, Small, Diecast Aluminum, 45.49 mm
Image is for illustrative purposes only. Please refer to product description.

185 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.320 |
| 5+ | $25.300 |
| 10+ | $23.850 |
| 25+ | $22.420 |
| 50+ | $21.100 |
| 100+ | $20.040 |
Price for:Each
Minimum: 1
Multiple: 1
$30.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WSFBKCopy
Newark Part No.50H6319
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric45.49mm
External Width - Metric81.5mm
External Depth - Metric139.1mm
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial1.79"
External Width - Imperial3.23"
External Depth - Imperial4.35"
Product Range-
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with flanged bottom plate and water tight version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
45.49mm
External Depth - Metric
139.1mm
Body Color
Black
External Height - Imperial
1.79"
External Depth - Imperial
4.35"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
81.5mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.23"
Product Range
-
Configurable
Yes
Technical Docs (3)
Alternatives for 1590WSFBK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
