Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590WR1FBK
Newark Part No.50H6317
Product Range1590 Series
Technical Datasheet
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.080 |
| 5+ | $46.240 |
| 10+ | $43.220 |
| 25+ | $39.520 |
| 50+ | $39.510 |
Price for:Each
Minimum: 1
Multiple: 1
$54.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WR1FBK
Newark Part No.50H6317
Product Range1590 Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialAluminum
External Height - Metric61mm
External Width - Metric112mm
External Depth - Metric192mm
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial2.4"
External Width - Imperial4.39"
External Depth - Imperial7.55"
Product Range1590 Series
SVHCNo SVHC (25-Jun-2025)
Configurable-
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
61mm
External Depth - Metric
192mm
Body Color
Black
External Height - Imperial
2.4"
External Depth - Imperial
7.55"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Width - Metric
112mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.39"
Product Range
1590 Series
Configurable
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate