Print Page
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.760 |
| 5+ | $33.740 |
| 10+ | $31.860 |
| 25+ | $31.470 |
| 50+ | $29.830 |
Price for:Each
Minimum: 1
Multiple: 1
$41.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WR1BK
Newark Part No.50H6315
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric60.8mm
External Width - Metric111mm
External Depth - Metric61mm
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial2.39"
External Width - Imperial4.38"
External Depth - Imperial7.55"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with no mounting flange and water tight version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
60.8mm
External Depth - Metric
61mm
Body Color
Black
External Height - Imperial
2.39"
External Depth - Imperial
7.55"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
111mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.38"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
