Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590WEF
Newark Part No.24B7733
Product Range1590 Series
Your Part Number
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $43.020 | $25.800 |
| 5+ | $38.640 | $25.800 |
| 10+ | $36.190 | $25.800 |
| 25+ | $31.550 | $25.800 |
| 50+ | $30.610 | $25.800 |
Price for:Each
Minimum: 1
Multiple: 1
$25.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WEF
Newark Part No.24B7733
Product Range1590 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric78mm
External Width - Metric119.5mm
External Depth - Metric187.5mm
IP RatingIP65
Body ColorUnfinished
NEMA Rating-
External Height - Imperial3.07"
External Width - Imperial4.7"
External Depth - Imperial7.38"
Product Range1590 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with flanged bottom plate and water tight version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
78mm
External Depth - Metric
187.5mm
Body Color
Unfinished
External Height - Imperial
3.07"
External Depth - Imperial
7.38"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
119.5mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.7"
Product Range
1590 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
