Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590WBX2FLBKCopy
Newark Part No.31AJ8418
Product Range1590 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $38.430 |
| 5+ | $32.930 |
| 10+ | $31.320 |
| 25+ | $28.750 |
| 50+ | $26.750 |
| 100+ | $26.220 |
Price for:Each
Minimum: 1
Multiple: 1
$38.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WBX2FLBKCopy
Newark Part No.31AJ8418
Product Range1590 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric34.5mm
External Width - Metric70mm
External Depth - Metric253.89mm
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial1.358"
External Width - Imperial2.76"
External Depth - Imperial10"
Product Range1590 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
34.5mm
External Depth - Metric
253.89mm
Body Color
Black
External Height - Imperial
1.358"
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
70mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.76"
Product Range
1590 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
