Print Page
1590SF
Metal Enclosure, Shielded, Diecast, Flanged Bottom, Small, Diecast Aluminum, 110.5 mm, 81.5 mm
Image is for illustrative purposes only. Please refer to product description.

47 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.180 |
| 5+ | $19.810 |
| 10+ | $18.520 |
| 25+ | $17.100 |
| 50+ | $16.900 |
| 100+ | $16.730 |
Price for:Each
Minimum: 1
Multiple: 1
$23.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590SFCopy
Newark Part No.91F2992
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric110.5mm
External Width - Metric81.5mm
External Depth - Metric43.9mm
IP RatingIP54
Body ColorNatural
NEMA RatingNEMA 12K
External Height - Imperial4.4"
External Width - Imperial3.21"
External Depth - Imperial1.73"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with flanged bottom plate and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
110.5mm
External Depth - Metric
43.9mm
Body Color
Natural
External Height - Imperial
4.4"
External Depth - Imperial
1.73"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
81.5mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
3.21"
Product Range
-
Technical Docs (3)
Alternatives for 1590SF
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
