Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590P1FLBKCopy
Newark Part No.22C8374
Product Range1590 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $26.480 |
| 5+ | $23.410 |
| 10+ | $20.980 |
| 25+ | $19.630 |
| 50+ | $18.350 |
| 100+ | $17.940 |
Price for:Each
Minimum: 1
Multiple: 1
$26.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590P1FLBKCopy
Newark Part No.22C8374
Product Range1590 Series
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric153mm
External Width - Metric82mm
External Depth - Metric50mm
IP RatingIP54
Body ColorBlack
NEMA RatingNEMA 12K
External Height - Imperial6.02"
External Width - Imperial3.23"
External Depth - Imperial1.97"
Product Range1590 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with flanged lid and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
153mm
External Depth - Metric
50mm
Body Color
Black
External Height - Imperial
6.02"
External Depth - Imperial
1.97"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
82mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
3.23"
Product Range
1590 Series
Alternatives for 1590P1FLBK
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
