Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590MS100
Newark Part No.41T1331
Product Range1590 Series Enclosure Screws
Your Part Number
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.350 |
| 5+ | $9.030 |
| 10+ | $8.710 |
| 25+ | $8.010 |
| 50+ | $7.660 |
| 100+ | $7.300 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590MS100
Newark Part No.41T1331
Product Range1590 Series Enclosure Screws
Technical Datasheet
Accessory TypeScrews
Thread Size - Metric-
Thread Size - Imperial6-32
For Use WithHammond 1590 Aluminium Enclosures
Product Range1590 Series Enclosure Screws
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Screws
Thread Size - Imperial
6-32
Product Range
1590 Series Enclosure Screws
Thread Size - Metric
-
For Use With
Hammond 1590 Aluminium Enclosures
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1590MS100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
