Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590LBFL
Newark Part No.83F8754
Also Known AsGTIN UPC EAN: 623980676593
Your Part Number
Technical Datasheet
549 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.480 |
| 5+ | $8.080 |
| 10+ | $7.560 |
| 25+ | $6.790 |
| 50+ | $6.470 |
| 100+ | $6.050 |
| 250+ | $5.780 |
Price for:Each
Minimum: 1
Multiple: 1
$9.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590LBFL
Newark Part No.83F8754
Also Known AsGTIN UPC EAN: 623980676593
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric50.8mm
External Width - Metric51mm
External Depth - Metric31mm
IP RatingIP54
Body ColorNatural
NEMA RatingNEMA 12K
External Height - Imperial2"
External Width - Imperial2"
External Depth - Imperial1.22"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with flanged lid and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
50.8mm
External Depth - Metric
31mm
Body Color
Natural
External Height - Imperial
2"
External Depth - Imperial
1.22"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
51mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
2"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate