Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590DEGASKET
Newark Part No.94AC9959
Product Range1590 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11.080 |
| 5+ | $10.210 |
| 10+ | $9.410 |
| 25+ | $9.240 |
| 50+ | $9.040 |
| 100+ | $8.860 |
| 250+ | $8.720 |
Price for:Each
Minimum: 1
Multiple: 1
$11.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590DEGASKET
Newark Part No.94AC9959
Product Range1590 Series
Technical Datasheet
Gasket / Seal TypeGasket Kit
Gasket / Seal MaterialSilicone
Gasket / Seal Length200mm
Product Range1590 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gasket / Seal Type
Gasket Kit
Gasket / Seal Length
200mm
SVHC
No SVHC (04-Feb-2026)
Gasket / Seal Material
Silicone
Product Range
1590 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate