Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590BPRCopy
Newark Part No.67T0518
Also Known AsGTIN UPC EAN: 623980025698
Your Part Number
64 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.410 |
| 5+ | $12.220 |
| 10+ | $11.410 |
| 25+ | $10.410 |
| 50+ | $9.770 |
| 100+ | $9.220 |
| 250+ | $8.550 |
Price for:Each
Minimum: 1
Multiple: 1
$14.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590BPRCopy
Newark Part No.67T0518
Also Known AsGTIN UPC EAN: 623980025698
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric30.99mm
External Width - Metric60mm
External Depth - Metric112mm
IP RatingIP54
Body ColorPurple
NEMA RatingNEMA 12K
External Height - Imperial1.22"
External Width - Imperial2.34"
External Depth - Imperial4.39"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with no mounting flange and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.99mm
External Depth - Metric
112mm
Body Color
Purple
External Height - Imperial
1.22"
External Depth - Imperial
4.39"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
60mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
2.34"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
