Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590B2FBKCopy
Newark Part No.31AJ8370
Product Range1590 Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.250 |
| 5+ | $20.300 |
| 10+ | $19.110 |
| 25+ | $18.150 |
| 50+ | $17.780 |
| 100+ | $17.330 |
| 250+ | $17.120 |
Price for:Each
Minimum: 1
Multiple: 1
$24.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590B2FBKCopy
Newark Part No.31AJ8370
Product Range1590 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric39mm
External Width - Metric60.5mm
External Depth - Metric140.21mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.54"
External Width - Imperial2.38"
External Depth - Imperial5.52"
Product Range1590 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
39mm
External Depth - Metric
140.21mm
Body Color
Black
External Height - Imperial
1.54"
External Depth - Imperial
5.52"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
60.5mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.38"
Product Range
1590 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
