Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1589T8G1BKRFCopy
Newark Part No.51R4076
Product Range1589-RF Series
Your Part Number
18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $118.700 |
| 5+ | $113.660 |
| 10+ | $110.140 |
| 25+ | $108.870 |
| 50+ | $105.890 |
| 100+ | $104.530 |
Price for:Each
Minimum: 1
Multiple: 1
$118.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1589T8G1BKRFCopy
Newark Part No.51R4076
Product Range1589-RF Series
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC125V
Current Rating20A
Length - Metric483mm
External Width - Metric43.69mm
Cable Length - Metric4.57m
Length - Imperial19"
External Width - Imperial1.72"
Cable Length - Imperial15ft
Product Range1589-RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
20A
External Width - Metric
43.69mm
Length - Imperial
19"
Cable Length - Imperial
15ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
483mm
Cable Length - Metric
4.57m
External Width - Imperial
1.72"
Product Range
1589-RF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
