Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1589T36D1
Newark Part No.50H6181
Product Range1589T Series
Your Part Number
Technical Datasheet
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $131.050 |
| 5+ | $126.350 |
| 10+ | $122.460 |
| 25+ | $120.820 |
| 50+ | $118.330 |
| 100+ | $118.190 |
Price for:Each
Minimum: 1
Multiple: 1
$131.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1589T36D1
Newark Part No.50H6181
Product Range1589T Series
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC125V
Current Rating20A
Length - Metric914.4mm
External Width - Metric41.05mm
Cable Length - Metric4.57m
Length - Imperial36"
External Width - Imperial1.62"
Cable Length - Imperial15ft
Product Range1589T Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
20A
External Width - Metric
41.05mm
Length - Imperial
36"
Cable Length - Imperial
15ft
SVHC
No SVHC (25-Jun-2025)
Supply Voltage VAC
125V
Length - Metric
914.4mm
Cable Length - Metric
4.57m
External Width - Imperial
1.62"
Product Range
1589T Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate