Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1589T12F1BKXCopy
Newark Part No.16AM7574
Product Range1589-RF-RR Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $137.560 |
| 5+ | $127.360 |
| 10+ | $123.520 |
| 25+ | $121.860 |
| 50+ | $117.830 |
| 100+ | $117.430 |
Price for:Each
Minimum: 1
Multiple: 1
$137.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1589T12F1BKXCopy
Newark Part No.16AM7574
Product Range1589-RF-RR Series
Technical Datasheet
No. of Outlets12Outlets
Supply Voltage VAC125V
Current Rating20A
Length - Metric44mm
External Width - Metric483mm
Cable Length - Metric1.83m
Length - Imperial1.72"
External Width - Imperial19"
Cable Length - Imperial6ft
Product Range1589-RF-RR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
12Outlets
Current Rating
20A
External Width - Metric
483mm
Length - Imperial
1.72"
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
44mm
Cable Length - Metric
1.83m
External Width - Imperial
19"
Product Range
1589-RF-RR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
