Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1589H8G1BKRRV
Newark Part No.65AC6709
Product Range1583-V Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $107.120 |
| 5+ | $100.990 |
| 10+ | $97.900 |
| 25+ | $96.870 |
| 50+ | $95.530 |
| 100+ | $95.160 |
Price for:Each
Minimum: 1
Multiple: 1
$107.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1589H8G1BKRRV
Newark Part No.65AC6709
Product Range1583-V Series
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC125V
Current Rating20A
Length - Metric67.6mm
External Width - Metric482.6mm
Cable Length - Metric4.57m
Length - Imperial2.66"
External Width - Imperial19"
Cable Length - Imperial15ft
Product Range1583-V Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
20A
External Width - Metric
482.6mm
Length - Imperial
2.66"
Cable Length - Imperial
15ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
67.6mm
Cable Length - Metric
4.57m
External Width - Imperial
19"
Product Range
1583-V Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
