Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1589H8C1
Newark Part No.50H6168
Product Range1589 Series
Your Part Number
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $101.570 |
| 5+ | $91.760 |
| 10+ | $88.740 |
| 25+ | $88.530 |
| 50+ | $87.470 |
| 100+ | $86.750 |
Price for:Each
Minimum: 1
Multiple: 1
$101.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1589H8C1
Newark Part No.50H6168
Product Range1589 Series
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC120V
Current Rating20A
Length - Metric419mm
External Width - Metric54mm
Cable Length - Metric1.83m
Length - Imperial16.51"
External Width - Imperial2.13"
Cable Length - Imperial6ft
Product Range1589 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
20A
External Width - Metric
54mm
Length - Imperial
16.51"
Cable Length - Imperial
6ft
SVHC
No SVHC (25-Jun-2025)
Supply Voltage VAC
120V
Length - Metric
419mm
Cable Length - Metric
1.83m
External Width - Imperial
2.13"
Product Range
1589 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate