Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1589H6C1BKRRAMCopy
Newark Part No.34R6378
Product Range1589-AM Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $318.650 |
| 5+ | $315.200 |
| 10+ | $309.240 |
| 25+ | $301.130 |
| 50+ | $295.110 |
Price for:Each
Minimum: 1
Multiple: 1
$318.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1589H6C1BKRRAMCopy
Newark Part No.34R6378
Product Range1589-AM Series
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC125V
Current Rating20A
Length - Metric67.6mm
External Width - Metric486mm
Cable Length - Metric1.83m
Length - Imperial2.66"
External Width - Imperial19"
Cable Length - Imperial6ft
Product Range1589-AM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
20A
External Width - Metric
486mm
Length - Imperial
2.66"
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
67.6mm
Cable Length - Metric
1.83m
External Width - Imperial
19"
Product Range
1589-AM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
