Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1588T12A1SCopy
Newark Part No.50H6123
Product Range1588-S Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $170.910 |
| 5+ | $168.950 |
| 10+ | $166.800 |
| 25+ | $166.320 |
| 50+ | $164.760 |
Price for:Each
Minimum: 1
Multiple: 1
$170.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1588T12A1SCopy
Newark Part No.50H6123
Product Range1588-S Series
Technical Datasheet
No. of Outlets12Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric1.96m
External Width - Metric41.05mm
Cable Length - Metric1.83m
Length - Imperial77"
External Width - Imperial1.62"
Cable Length - Imperial6ft
Product Range1588-S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
12Outlets
Current Rating
15A
External Width - Metric
41.05mm
Length - Imperial
77"
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
1.96m
Cable Length - Metric
1.83m
External Width - Imperial
1.62"
Product Range
1588-S Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
